Stanley 13-Piece Spanner Set, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm,
- RS Stock No.:
- 776-9894
- Mfr. Part No.:
- 4-94-648
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 776-9894
- Mfr. Part No.:
- 4-94-648
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Combination Spanner Set | |
| Sizes in Set | 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 20.0 mm | |
| Number of Pieces | 13 | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Combination Spanner Set | ||
Sizes in Set 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 20.0 mm | ||
Number of Pieces 13 | ||
Finish Chrome | ||
RoHS Status: Not Applicable
