Stanley 11-Piece Spanner Set, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm,
- RS Stock No.:
- 776-9891
- Mfr. Part No.:
- 4-94-647
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9891
- Mfr. Part No.:
- 4-94-647
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Combination Spanner Set | |
| Sizes in Set | 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm | |
| Number of Pieces | 11 | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Combination Spanner Set | ||
Sizes in Set 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm | ||
Number of Pieces 11 | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


