Stanley 8-Piece Spanner Set, 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0
- RS Stock No.:
- 776-9882
- Mfr. Part No.:
- 4-87-052
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9882
- Mfr. Part No.:
- 4-87-052
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Open Ended Spanner Set | |
| Sizes in Set | 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 20.0 mm, 22.0 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| Finish | Nickel Chrome Plated, Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Open Ended Spanner Set | ||
Sizes in Set 6.0 mm, 7.0 mm, 8.0 mm, 9.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm, 20.0 mm, 22.0 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
Finish Nickel Chrome Plated, Satin Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW


