GearWrench 12-Piece Indexing Combination Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17
- RS Stock No.:
- 768-6806
- Mfr. Part No.:
- 85488
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 768-6806
- Mfr. Part No.:
- 85488
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Combination Spanner Set | |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Combination Spanner Set | ||
Sizes in Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 12 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
