Stock information currently inaccessible
- RS Stock No.:
- 768-6780
- Mfr. Part No.:
- 85988
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Set Type | Ratchet Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Set Type Ratchet Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 85988 12 Piece 72-Tooth 12 Point XL GearBox™ Double Box Ratcheting Metric Spanner Set
GEARWRENCH 85988 12-piece XL GearBox Double Box End metric ratcheting wrench set consists of 1 of each 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm XL GearBox ratcheting wrenches. Ratcheting box end needs as little as 5° to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the long pattern length gives this wrench excellent torque capabilities to break a stubborn, rusted fastener. The ratcheting box end then makes the loosening or tightening of the fastener fast and safe. The box end features improved box end strength from GEARWRENCH's off-corner loading and at the same time, reduces fastener rounding. The double box end ratcheting wrenches are made from the finest chrome vanadium steel for precision long-lasting tool life. Comes with a blow molded carrying case that can be hung on a wall or keep your wrenches organized in your toolbox or rollaway.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Included tray for storage and organization
Set Piece Count: 12
Set Included Storage: Tray
Set Size Range Min: 8mm
Set Size Range Max: 19mm
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Extra Long
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Offset Degrees: 0 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Included tray for storage and organization
Set Piece Count: 12
Set Included Storage: Tray
Set Size Range Min: 8mm
Set Size Range Max: 19mm
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Extra Long
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Offset Degrees: 0 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
