RS PRO 3-Piece Ratchet Spanner Set, 10 x 11 x 294 +/- 5 mm, 12 x 13 x 326 +/- 5 mm, 17 x 19 x 410 +/- 5 mm, Chrome
- RS Stock No.:
- 668-5840
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 668-5840
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Ratchet Spanner Set | |
| Sizes in Set | 10 x 11 x 294 +/- 5 mm, 12 x 13 x 326 +/- 5 mm, 17 x 19 x 410 +/- 5 mm | |
| Number of Pieces | 3 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Ratchet Spanner Set | ||
Sizes in Set 10 x 11 x 294 +/- 5 mm, 12 x 13 x 326 +/- 5 mm, 17 x 19 x 410 +/- 5 mm | ||
Number of Pieces 3 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Non Compliant
- COO (Country of Origin):
- TW
