Gear Wrench 12-Piece Spanner Set, 8 → 19 mm
- RS Stock No.:
- 624-6858
- Mfr. Part No.:
- 85098
- Brand:
- Gear Wrench
Subtotal (1 unit)*
£234.81
(exc. VAT)
£281.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £234.81 |
*price indicative
- RS Stock No.:
- 624-6858
- Mfr. Part No.:
- 85098
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Set Type | Ratchet Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Finish | Nickel Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Set Type Ratchet Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Finish Nickel Chrome Plated | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 85098 12 Piece 72-Tooth 12 Point XL Ratcheting Combination Metric Spanner Set
The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. Theyre available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Surface Drive on Box end Provides Off-Corner Loading for better grip and Reduced Fastener Rounding
Included rack for storage and organization
XL Combinaton 20% Longer and 25% Stronger
Set Piece Count: 12
Set Included Storage: Wrench Rack
Set Size Range Min: 8mm
Set Size Range Max:19mm
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Extra Long
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Surface Drive on Box end Provides Off-Corner Loading for better grip and Reduced Fastener Rounding
Included rack for storage and organization
XL Combinaton 20% Longer and 25% Stronger
Set Piece Count: 12
Set Included Storage: Wrench Rack
Set Size Range Min: 8mm
Set Size Range Max:19mm
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Extra Long
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
