Gear Wrench 21-Piece Ratchet Spanner Set, 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 10; 11; 12; 13; 14; 15; 16; 17; 18;
- RS Stock No.:
- 495-2090
- Mfr. Part No.:
- 8921
- Brand:
- Gear Wrench
Stock information currently inaccessible
- RS Stock No.:
- 495-2090
- Mfr. Part No.:
- 8921
- Brand:
- Gear Wrench
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Set Type | Socket Set | |
| Sizes in Set | 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm | |
| Number of Pieces | 21 | |
| Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Set Type Socket Set | ||
Sizes in Set 3/8; 7/16; 1/2; 9/16; 5/8; 11/16; 3/4 in; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm | ||
Number of Pieces 21 | ||
Material Polyvinyl Chloride | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
