12 piece metric combination spanner set
- RS Stock No.:
- 444-4117
- Brand:
- NEUTRAL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£35.22
(exc. VAT)
£42.26
(inc. VAT)
- RS Stock No.:
- 444-4117
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Set Type | Metric Combination Spanner Set | |
| Sizes in Set | 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 17; 19 mm | |
| Number of Pieces | 12 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Set Type Metric Combination Spanner Set | ||
Sizes in Set 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 17; 19 mm | ||
Number of Pieces 12 | ||
RoHS Status: Not Applicable
Related links
- Facom 12-Piece Combination Spanner Set, 8 to 22 mm
- SAM 12-Piece Combination Spanner Set, 7 to 24 mm
- Stanley 12-Piece Combination Spanner Set, Metal
- SAM 12-Piece Combination Spanner Set, Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
- Wera 12-Piece Combination Spanner Set, 6 to 17 mm
- Stanley 12-Piece Combination Spanner Set, Chrome Vanadium Steel
