Gear Wrench 6-Piece Spanner Set, 8 x 9 → 17 x 19 mm

Stock information currently inaccessible
RS Stock No.:
431-3805
Mfr. Part No.:
9260
Brand:
Gear Wrench
Find similar products by selecting one or more attributes.
Select all

Brand

Gear Wrench

Set Type

Ratchet Spanner Set

Sizes in Set

8 x 9 → 17 x 19 mm

Number of Pieces

6

VDE/1000V Approved

No

Finish

Mirror

RoHS Status: Not Applicable

GearWrench 9260 6 Piece 72-Tooth 12 Point Double Box Ratcheting Metric Spanner Set


The GEARWRENCH double box ratcheting wrenches offer two ratcheting box ends on each wrench. They are designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from a strong alloy steel with a bright, full polish chrome finish. They feature off-corner loading for a better grip on the fastener and reduces fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
The 6-Piece Double Box-End Ratcheting Wrench Set is ergonomically designed for comfort and leverage. It uses only 5 of swing for tight access performance. This wrench set has a high polish chrome finish and fully hardened forging for optimum performance. Designed for tight spaces. Sleek head design enables access to tight spots where a ratchet will not fit.

Features and Benefits


Save weight in your toolbox by combining 2 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Better Grip and Reduced Fastener Rounding
Set Piece Count: 6
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm
Drive Type: 12 Point
Length Format: Standard
Tooth Count: 72
Finish: Full Polish Chrome
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy