Proxxon 12-Piece Spanner Set, 9, 19, 11, 14, 10, 8, 6, 15, 12, 7, 13, 17, Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Set

£68.21

(exc. VAT)

£81.85

(inc. VAT)

RS Stock No.:
287-6559
Distrelec Article No.:
180-90-617
Mfr. Part No.:
23 820
Brand:
Proxxon
Find similar products by selecting one or more attributes.
Select all

Brand

Proxxon

Number of Pieces

12

Product Type

Spanner Set

Sizes in Set

9, 19, 11, 14, 10, 8, 6, 15, 12, 7, 13, 17

Material

Steel

Distrelec Product Id

18090617

Set Type

Combination Spanner

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The combination Spanner Set has 12 pcs. Spanner material is steel.

RoHS compatible, ensuring environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy