Facom 12-Piece Spanner Set, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, Chrome

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
174-1890
Mfr. Part No.:
440.JP12A100Y
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Combination Spanner Set

Sizes in Set

7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

Finish

Satin Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
TW

12-Piece Combination Spanner Set


Series of standard combination spanners, 12-point OGV profile, 15° angle, for high torque without damaging the nut.

Improved accessibility thanks to unobstructed view.

Optimised open-end / handle geometry for greater accessibility.

Satin chrome finish.

Set Contents


7, 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19

Facom celebrates 100-year anniversary of the brand. Facom thanks its users for the 100 years of shared passion from 1918 to 2018, by creating a limited edition range of products with the 100-year logo.

Productivity and safety = easy to organise, easy, to spot, always with you
Resistance to chemicals and impacts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy