Milwaukee 6-Piece Spanner Set, 8x10mm
- RS Stock No.:
- 858-216
- Mfr. Part No.:
- 4932480636
- Brand:
- Milwaukee
Subtotal (1 set)*
£62.99
(exc. VAT)
£75.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £62.99 |
*price indicative
- RS Stock No.:
- 858-216
- Mfr. Part No.:
- 4932480636
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 8x10mm | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 8x10mm | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
The Milwaukee flare nut spanner set provides precision tools designed for effortless fastening. With optimised head geometry, it ensures a secure grip on fasteners, minimising the risk of rounding nuts.
Optimised head geometry enhances grip on fasteners
I-beam handle offers comfort during high torque applications
Ink-filled size labels allow for quick and easy size identification
15° angled heads improve access to tight spaces
Includes a Durable storage tray for organisation
Pack consists of 6 essential sizes
Related links
- Facom 6-Piece Spanner Set, 7 → 17 mm
- SAM 6-Piece Spanner Set
- Bahco 6-Piece Spanner Set Stainless Steel
- Facom 6-Piece Spanner Set, 8 → 14 mm
- Bahco 6-Piece Spanner Set Chrome Vanadium Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Teng Tools 6-Piece Spanner Set Chrome Vanadium
- Wera 6-Piece Spanner Set, 7 mm → 32 mm
