SAM 1-Piece Open End Wrench, 19 mm

Subtotal (1 unit)*

£52.46

(exc. VAT)

£62.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.46

*price indicative

RS Stock No.:
667-231
Mfr. Part No.:
2220
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Open End Wrench

Set Type

Open End Spanner

Sizes in Set

19 mm

Number of Pieces

1

Finish

Burnished

Standards/Approvals

NF ISO1174-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Set of 10 3/8 inch open end wrenches is designed for precision and versatility, catering to a range of automotive applications. This comprehensive toolkit includes wrenches sized from 10 mm to 19 mm, facilitating efficient fastening and loosening tasks. Crafted with a burnished finish for durability, the wrenches feature 6 flats with a 2-flat opening, ensuring a secure grip on a variety of nuts and bolts. Ideal for both professional mechanics and DIY enthusiasts, this set ensures reliability and efficiency in every job, making it an essential addition to your tool collection.

Includes 10 essential wrenches from 10 mm to 19 mm for versatile applications

3/8 inch drive square designed for compatibility with a wide range of fasteners

Burnished finish enhances durability and resistance to wear

6 flats with a 2 flat opening ensure a secure grip minimising slippage

Ideal for both professional and DIY use in automotive settings

Guaranteed performance under normal conditions with lifetime assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy