Bahco 7452-7 Series Series, 10 mm, 9 x 12mm Insert, Chrome Finish
- RS Stock No.:
- 710-8808
- Mfr. Part No.:
- 7452-7-10
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-8808
- Mfr. Part No.:
- 7452-7-10
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Series | 7452-7 Series | |
| Size | 10 mm | |
| Insert Size | 9 x 12mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Series 7452-7 Series | ||
Size 10 mm | ||
Insert Size 9 x 12mm | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
