SAM DMC Series Open Ended Insert Spanner Head, 22 → 27 mm, 14 x 18mm Insert, Chrome Finish
- RS Stock No.:
- 221-5865
- Mfr. Part No.:
- DMC-39
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5865
- Mfr. Part No.:
- DMC-39
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Spanner Head | |
| Series | DMC | |
| Head Type | Open Ended Insert | |
| Size | 22 → 27 mm | |
| Insert Size | 14 x 18mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Spanner Head | ||
Series DMC | ||
Head Type Open Ended Insert | ||
Size 22 → 27 mm | ||
Insert Size 14 x 18mm | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM ABS module rectangular open end bits for 22-27 mm dyna wrench.
Open end bits
