Wera Square Spanner, 9 x 12 mm Insert, 80x44x14 mm

Subtotal (1 unit)*

£70.88

(exc. VAT)

£85.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.88

*price indicative

RS Stock No.:
827-764
Mfr. Part No.:
05020177001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Spanner Insert

Head Type

Square

Sub Type

Spanner

Insert Size

9 x 12 mm

Size

80x44x14 mm

For Use With

Torque Wrenches

Material

Chrome Molybdenum Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 7870 Joker L is a revolutionary self-setting insert spanner designed for effortless use with wrench sizes ranging from 16 to 19 mm and 9x12 mm mounting. This innovative tool seamlessly adapts to the required size when attached to hexagon screw heads or bolts, ensuring precision and reliability. With its remarkable ratchet mechanism, users experience fast and consistent screw driving without needing to remove the tool. Whether you are working with metric or imperial measurements, the 7870 Joker L simplifies complex tasks while providing a robust solution for various applications. The incorporation of Advanced features ensures enhanced torque accuracy and ease of handling, making it an indispensable addition to any toolkit.

Self-setting functionality automatically adjusts to fit hexagon screw heads and bolts

Compatible with torque wrenches from the Click-Torque X series, enhancing versatility

Ratchet mechanism provides quick and efficient screw driving, saving valuable time

Return angle of just 30° allows for use in tight spaces without compromising on performance

Integrated lever mechanism reduces slippage which ensuring secure grip during operation

Laser-engraved QR code simplifies torque Value determination; just scan with your smartphone

Durable construction from chrome vanadium steel offers longevity and reliability under high loads

Designed to prevent rounding of nut or screw heads, preserving the integrity of fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy