Teng Tools Spanner, 14 Insert, 15 mm, Satin Finish
- RS Stock No.:
- 809-530
- Mfr. Part No.:
- 690822
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£33.70
(exc. VAT)
£40.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.70 |
*price indicative
- RS Stock No.:
- 809-530
- Mfr. Part No.:
- 690822
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Size | 15 mm | |
| Insert Size | 14 | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Size 15 mm | ||
Insert Size 14 | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is designed as a versatile torque accessory, perfect for precision tasks. It offers a practical solution for confined spaces, ensuring effortless engagement with fastenings.
12 point bi-hexagon ring end allows for easier alignment to the fastening
Constructed from satin finish chrome vanadium steel for durability
Compatible with quick change open end torque wrenches
Ideal for use in confined working spaces
Related links
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 44 mm, Satin Finish
- Teng Tools Spanner 16 mm, Satin Finish
- Teng Tools Spanner 24 mm, Satin Finish
- Teng Tools Spanner 18 mm, Satin Finish
