SAM Socket, 3/8 in Insert, 108 mm, Burnished Finish

Image representative of range

Subtotal (1 unit)*

£14.83

(exc. VAT)

£17.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.83

*price indicative

RS Stock No.:
666-194
Mfr. Part No.:
3955-108-18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Sub Type

Socket

Insert Size

3/8 in

Size

108 mm

Finish

Burnished

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Bell oil filter socket is expertly designed for efficient oil filter maintenance, specifically tailored to meet the demands of automotive professionals. Crafted with precision, this tool features a special VAG group design that accommodates a unique diameter and number of flats, ensuring a secure grip on a variety of oil filters available on the market. With a burnished finish, this cap wrench not only promises durability but also enhances your toolset with reliability and performance. Ideal for workshops and DIY enthusiasts alike, it simplifies oil changes and maintenance tasks, making it an invaluable addition to any mechanic's toolkit.

Designed specifically for precise oil filter applications

Features a unique diameter and 18 point configuration for better grip

Includes a robust 1/2 inch square drive for compatibility with various ratchets

Burnished finish for enhanced durability and resistance to corrosion

Compact weight of just 220g allows for easy handling during use

Guarantee offered under normal usage conditions providing peace of mind

Special VAG group specifications ensure a tailored fit for specific vehicle models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy