3M MNG Blue Insulated Male Spade Connector, Tab
- RS Stock No.:
- 842-0238
- Mfr. Part No.:
- MNG14BCMX-A
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-0238
- Mfr. Part No.:
- MNG14BCMX-A
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Type | Tab | |
Gender | Male | |
Series | MNG | |
Insulation | Insulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Blue | |
Termination Method | Crimp | |
Contact Material | ETP Copper | |
Contact Plating | Tin | |
Orientation | Straight | |
Insulation Material | Nylon | |
Shrouded/Unshrouded | Shrouded | |
Overall Length | 1.06in | |
Select all | ||
---|---|---|
Brand 3M | ||
Type Tab | ||
Gender Male | ||
Series MNG | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Termination Method Crimp | ||
Contact Material ETP Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Shrouded | ||
Overall Length 1.06in | ||