3M MTV Blue Insulated Male Spade Connector, Tab, 0.187 x 0.02in Tab Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
837-7232
Mfr. Part No.:
MTV18-187Q
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Tab

Gender

Male

Series

MTV

Tab Width

0.187in

Tab Thickness

0.02in

Tab Size

0.187 x 0.02in

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Blue

Termination Method

Crimp

Contact Material

ETP Copper

Contact Plating

Tin

Orientation

Straight

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Overall Length

0.85in

COO (Country of Origin):
US

3M Highland™ Male Disconnects - Vinyl


The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.

Terminal Type: Disconnect
Terminal Style: Standard
Fastener Orientation: Male
Insulation Material: Vinyl
Barrel Style: Butted


3M Highland™ Series