3M MTI Pink Insulated Male Spade Connector, Tab
- RS Stock No.:
- 837-7222
- Mfr. Part No.:
- MTI18-187Q
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-7222
- Mfr. Part No.:
- MTI18-187Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Tab | |
| Gender | Male | |
| Series | MTI | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Pink | |
| Termination Method | Crimp | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Shrouded/Unshrouded | Shrouded | |
Select all | ||
|---|---|---|
Brand 3M | ||
Type Tab | ||
Gender Male | ||
Series MTI | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Pink | ||
Termination Method Crimp | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US
3M Highland™ Male Disconnects - Nylon
The Highland™ series has been specially designed to offer effective and reliable performance in in a variety of applications. There is a wide variety of terminals, disconnects and connectors and are ideally suited in the assembly and maintenance of electrical systems.
Terminal Type: Disconnect
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon
Barrel Style: Butted
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon
Barrel Style: Butted
3M Highland™ Series
