Molex InsulKrimp 19004 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.38mm² to 0.96mm²
- RS Stock No.:
- 822-1034
- Mfr. Part No.:
- 19004-0001
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-1034
- Mfr. Part No.:
- 19004-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Tab | |
| Series | InsulKrimp 19004 | |
| Gender | Male | |
| Minimum Wire Size mm² | 0.38mm² | |
| Maximum Wire Size mm² | 0.96mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Termination Method | Crimp | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Overall Length | 24.6mm | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Tab | ||
Series InsulKrimp 19004 | ||
Gender Male | ||
Minimum Wire Size mm² 0.38mm² | ||
Maximum Wire Size mm² 0.96mm² | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Overall Length 24.6mm | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US
Molex InsulKrimp™ Male Quick Disconnect Terminals
These male nylon crimp terminals are part or fully insulated, made from brass with a zinc chromate plating, also available in various colours and wire sizes.
Nylon (PA) or PVC
Straight mounting angle
Straight mounting angle
Approvals
CSA, UL
