RS PRO Uninsulated Male Stud Mount Tab Terminal, 6.35 x 0.8mm Tab Size
- RS Stock No.:
- 125-1997
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-1997
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.8mm | |
| Tab Thickness | 0.8mm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Shrouded/Unshrouded | Unshrouded | |
| Overall Length | 12.1mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8mm | ||
Tab Thickness 0.8mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Shrouded/Unshrouded Unshrouded | ||
Overall Length 12.1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Male Spade Connectors
Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
Features and Benefits
- Solder tab terminal allows connection between wire terminals and PCB board through female receptacles
- Secure and reliable connection
- Reduce the risk of the terminal coming loose or losing connection
- Available as single or double ended and with a range tab orientation angles
Applications
- Automotive
- Electronics industries
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
