Abbatron Hex Brass Spacer 8250 0.5in
- RS Stock No.:
- 914-1276
- Mfr. Part No.:
- 8250
- Brand:
- Abbatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-1276
- Mfr. Part No.:
- 8250
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Body Length | 0.5in | |
| Material | Brass | |
| For Screw Size | No.6 | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Body Length 0.5in | ||
Material Brass | ||
For Screw Size No.6 | ||
Body Shape Hex | ||
- COO (Country of Origin):
- US
