Abbatron Hex Aluminium Spacer 8405 0.75in
- RS Stock No.:
- 914-1071
- Mfr. Part No.:
- 8405
- Brand:
- Abbatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-1071
- Mfr. Part No.:
- 8405
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Body Length | 0.75in | |
| Material | Aluminium | |
| For Screw Size | No.4 | |
| Body Shape | Hex | |
| Finish | Chromate | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Body Length 0.75in | ||
Material Aluminium | ||
For Screw Size No.4 | ||
Body Shape Hex | ||
Finish Chromate | ||
- COO (Country of Origin):
- US
