HIROSUGI Round Stainless Steel Spacer CU-2605 5 mm
- RS Stock No.:
- 664-3681
- Mfr. Part No.:
- CU-2605
- Brand:
- HIROSUGI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-3681
- Mfr. Part No.:
- CU-2605
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 5mm | |
| Product Type | Spacer | |
| Material | Stainless Steel | |
| Compatible Screw/Bolt Size | M2.6 | |
| Shape | Round | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 2.7mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 5mm | ||
Product Type Spacer | ||
Material Stainless Steel | ||
Compatible Screw/Bolt Size M2.6 | ||
Shape Round | ||
Inside Diameter 2.7mm | ||
Outside Diameter 2.7mm | ||
Finish Plain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Stainless Steel Spacers, CU Series
Related links
- HIROSUGI Round Stainless Steel Spacer CU-405 5 mm
- RS PRO Round Stainless Steel Spacer 5 mm
- RS PRO Round Stainless Steel Spacer 30 mm
- RS PRO Round Stainless Steel Spacer 50 mm
- RS PRO Round Stainless Steel Spacer 20 mm
- RS PRO Round Stainless Steel Spacer 15 mm
- RS PRO Round Stainless Steel Spacer 10 mm
- RS PRO Round Stainless Steel Spacer 45 mm
