HIROSUGI Round Brass Spacer CB-325E 25mm
- RS Stock No.:
- 664-3173
- Mfr. Part No.:
- CB-325E
- Brand:
- HIROSUGI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-3173
- Mfr. Part No.:
- CB-325E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 25mm | |
| Material | Brass | |
| For Screw Size | M3 | |
| Body Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 25mm | ||
Material Brass | ||
For Screw Size M3 | ||
Body Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
