Subtotal (1 bag of 50 units)*
£11.91
(exc. VAT)
£14.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.91 | £0.238 |
*price indicative
- RS Stock No.:
- 726-462
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Spacer | |
| Length | 6.4mm | |
| Material | PVC | |
| Shape | Cylindrical | |
| Inside Diameter | 3mm | |
| Outside Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Spacer | ||
Length 6.4mm | ||
Material PVC | ||
Shape Cylindrical | ||
Inside Diameter 3mm | ||
Outside Diameter 4mm | ||
- COO (Country of Origin):
- CN
RS PRO 3 mm Cylindrical LED Spacer
The RS PRO 3 mm Cylindrical LED Spacer is designed to provide precise alignment and spacing for LED components in electronic assemblies. This spacer ensures consistent positioning, enhancing the performance and reliability of LED installations.
Features and Benefits
Material: Polyvinyl Chloride: Offers durability and resistance to environmental factors.
Inside Diameter: 3 mm: Ensures a snug fit for standard LED leads.
Outside Diameter: 4 mm: Provides stability and support for the LED.
Length: 6.4 mm: Ideal for maintaining optimal LED height in assemblies.
Cylindrical Shape: Facilitates easy installation and alignment.
Inside Diameter: 3 mm: Ensures a snug fit for standard LED leads.
Outside Diameter: 4 mm: Provides stability and support for the LED.
Length: 6.4 mm: Ideal for maintaining optimal LED height in assemblies.
Cylindrical Shape: Facilitates easy installation and alignment.
Applications
Electronic assemblies
LED displays
Lighting fixtures
LED displays
Lighting fixtures
Additional Information
Complies with industry standards for electronic components.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- Essentra Hex Polyvinyl Chloride Spacer 12.7 mm
- Essentra Hex Polyvinyl Chloride Spacer 25.4 mm
- Essentra Hex Polyvinyl Chloride Spacer 50.8 mm
- Essentra Chlorinated Polyvinyl Chloride
- Essentra Chlorinated Polyvinyl Chloride 9.5 mm
- RS PRO Spacer
- HARWIN Polyamide Round Spacer R40-6710894
