Klaxon Sonos Pulse Series Red Sounder Beacon, 17 → 60 V dc, Wall Mount, 97dB at 1 Metre
- RS Stock No.:
- 832-9734
- Mfr. Part No.:
- ESF-5002
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-9734
- Mfr. Part No.:
- ESF-5002
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 17 → 60 V dc | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 97dB | |
| Series | Sonos Pulse | |
| Bulb Type | LED | |
| Housing Colour | White | |
| Minimum Decibel | 94dB | |
| Maximum Decibel | 97dB | |
| Housing Material | PC | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 17 → 60 V dc | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 97dB | ||
Series Sonos Pulse | ||
Bulb Type LED | ||
Housing Colour White | ||
Minimum Decibel 94dB | ||
Maximum Decibel 97dB | ||
Housing Material PC | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
Klaxon Sonos Pulse Sounder Beacons
The Sonos Pulse Sounder Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23 while also providing a 97dB sound output. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Sound output: 97dB(A) at 1 metre
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Pulse Alert Technology
Sound output: 97dB(A) at 1 metre
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Sounder Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Sounder Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
