Moflash SB150-1 Series Amber Sounder Beacon, 12 → 48 V dc, IP66 & IP67, Bracket Mount, 115dB at 1 Metre
- RS Stock No.:
- 787-2219
- Mfr. Part No.:
- SB1501AX10DCNNNARDN
- Brand:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-2219
- Mfr. Part No.:
- SB1501AX10DCNNNARDN
- Brand:
- Moflash
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Product Details
Explosion Proof Sounder / Beacon, SB150-1 Series
The SB150-1 electronic combined sounder beacon has been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions. Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
This warning device incorporates a four stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer.
All tones can be pre-set during installation. In addition, the SB150-1 also incorporates a visual warning signal with a choice of two types of light source: either xenon (strobe) with multiple flash rates and power ratings or an LED array with three status type indication options.
The design of this sounder beacon allows for termination inside the enclosure. The unit can be bracket mounted only.
This warning device incorporates a four stage alarm option with sixty three tones to choose from which includes four tones that can be recorded or customised by the installer.
All tones can be pre-set during installation. In addition, the SB150-1 also incorporates a visual warning signal with a choice of two types of light source: either xenon (strobe) with multiple flash rates and power ratings or an LED array with three status type indication options.
The design of this sounder beacon allows for termination inside the enclosure. The unit can be bracket mounted only.
Xenon or LED audible and visual signal warning device
4 stage alarm with 63 selectable tones
5-20 watts adjustable power rating
Sound output up to 115dB at 1 metre
360° light output around the vertical axis
Volume control
Dustproof and weatherproof
Red (RAL3001) GRP (Glass Reinforced Plastic)
Length 413mm x Ø282.6mm
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
Weight 6.5 kg
RoHS compliant and CE marked
4 stage alarm with 63 selectable tones
5-20 watts adjustable power rating
Sound output up to 115dB at 1 metre
360° light output around the vertical axis
Volume control
Dustproof and weatherproof
Red (RAL3001) GRP (Glass Reinforced Plastic)
Length 413mm x Ø282.6mm
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
Weight 6.5 kg
RoHS compliant and CE marked
Standards
Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1 and EN54.
Approvals
Approved by ATEX, IECEX, IMETRO
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
Lens Colour | Amber |
Mounting Style | Bracket |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 115dB |
Series | SB150-1 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 115dB |
IP Rating | IP66 & IP67 |
Number Of Tones | 63 |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CE Certified UKCA |
Minimum Temperature | -40°C |
Housing Material | Glass Reinforced Plastic |
Maximum Temperature | +70°C |