- RS Stock No.:
- 678-2916
- Mfr. Part No.:
- 45031055
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 678-2916
- Mfr. Part No.:
- 45031055
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED/Buzzer Combination with ASI function and Touch Acknowledgement Function - 450 Series
Unique acknowledgement function: by gently pressing the front face the audible signal can be turned off leaving the optical signal on to highlight the malfunction
LED Permanent light with additional continuous tone
Silence the audible signal by lightly pressing the frontal area
Acknowledgement signal fed back to the Master via AS-Interface Bus
Life duration up to 50,000 hrs
2.8 kHz tone frequency
Installation mounting for Ø 22.5 mm (Mzz x 1.5 mm) with anti-twist device
LED Permanent light with additional continuous tone
Silence the audible signal by lightly pressing the frontal area
Acknowledgement signal fed back to the Master via AS-Interface Bus
Life duration up to 50,000 hrs
2.8 kHz tone frequency
Installation mounting for Ø 22.5 mm (Mzz x 1.5 mm) with anti-twist device
LED/Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 30 V dc |
Lens Colour | Yellow |
Mounting Style | Panel Mount |
Current Type | DC |
Light Effect | Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 80dB |
Series | 450 |
Bulb Type | LED |
Housing Colour | Black |
Minimum Temperature | -20°C |
Housing Material | PC |
Maximum Temperature | +50°C |