AE & T TL100X Series Amber Sounder Beacon, 230 V ac, IP70, Wall Mount, 104dB at 1 Metre
- RS Stock No.:
- 244-7827
- Mfr. Part No.:
- TL100 230VCA ORANGE
- Brand:
- AE & T
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£265.33
(exc. VAT)
£318.40
(inc. VAT)
- RS Stock No.:
- 244-7827
- Mfr. Part No.:
- TL100 230VCA ORANGE
- Brand:
- AE & T
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AE & T | |
| Supply Voltage | 230 V ac | |
| Lens Colour | Amber | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Sounder Type | Siren | |
| Decibels at 1 Metre | 104dB | |
| Series | TL100X | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Minimum Decibel | 90dB | |
| Maximum Decibel | 104dB | |
| Number Of Tones | 32 | |
| IP Rating | IP70 | |
| Maximum Temperature | +55°C | |
| Housing Material | ABS | |
| Minimum Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand AE & T | ||
Supply Voltage 230 V ac | ||
Lens Colour Amber | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Strobe | ||
Sounder Type Siren | ||
Decibels at 1 Metre 104dB | ||
Series TL100X | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Minimum Decibel 90dB | ||
Maximum Decibel 104dB | ||
Number Of Tones 32 | ||
IP Rating IP70 | ||
Maximum Temperature +55°C | ||
Housing Material ABS | ||
Minimum Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
T100 and TL100 series industrial sirens
Multifunctional, 32-sound sirens used to indicate a fault, machine or installation hazard. May also be used for emergency fire evacuations, thanks to AFNOR NFS 32001 selectable sounds .Automatic synchronisation of sounds when several sirens are installed in parallel.Excellent resistance to shocks and vibrations.Electromechanical compatibility. Class II electrical insulation.Designed for permanent operation; duty factor 100%.Available in simple version or combined with an orange flashing light.

