Eaton Base Sounder, 115 → 230 V ac, IP69
- RS Stock No.:
- 193-1053
- Mfr. Part No.:
- 7092316FUL-0352
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 193-1053
- Mfr. Part No.:
- 7092316FUL-0352
- Brand:
- Eaton
- COO (Country of Origin):
- GB
Fulleon X10 Maxi Sounder Beacon - Base Unit
The X10 Maxi range of Industrial Sounder Beacons from Fulleon is designed for tough demanding environments where you need a robust solution for audible and visual signalling and life safety applications. The X10 Maxi sounder beacon has a sound output of up to 120 decibels (dB(A)).
The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.
Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
The X10 Maxi sounder beacon range allows you to choose the sounder and beacon units separately, to create the perfect visual alarm device to suit user needs, whether that's installing a fire alarm system or general audible and visual alarm signalling.
Please note this listing is for the sounder base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
Features & Benefits
10-year Warranty for peace of mind
Suitable for use as a fire alarm sounder and beacon or general-purpose alarm
First fix base and built-in M20 grommets for easier and quicker installation
Marine-grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade-resistant and IK8 rated housing available in red, dark grey, light grey and white
Sounder has 102 alarm tones & 4 alarm stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon, lens colour options (red, amber, blue, green, magenta and clear) for a wide variety of signalling applications
IP66 and IP69K (Steam Jet wash proof) ingress of protection with IK08 Impact resistance and an operating temp of up to 70°c
Sounder and beacons sold separately
Suitable for use as a fire alarm sounder and beacon or general-purpose alarm
First fix base and built-in M20 grommets for easier and quicker installation
Marine-grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade-resistant and IK8 rated housing available in red, dark grey, light grey and white
Sounder has 102 alarm tones & 4 alarm stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon, lens colour options (red, amber, blue, green, magenta and clear) for a wide variety of signalling applications
IP66 and IP69K (Steam Jet wash proof) ingress of protection with IK08 Impact resistance and an operating temp of up to 70°c
Sounder and beacons sold separately
Select your beacon colour
Note
Eaton formerly known as Fulleon
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Current Type | AC |
Sounder Type | Alarm |
Series | Eaton Fulleon |
Bulb Type | LED |
Housing Colour | Red |
Maximum Decibel | 120dB |
Number Of Tones | 102 |
IP Rating | IP69 |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm |
Housing Material | Polycarbonate |
Model Number | X10/CE/MAH/R1/115/230 VAC |