Klaxon QBS Series Red Beacon, 10 → 30 V, IP67, ULP
- RS Stock No.:
- 642-900
- Mfr. Part No.:
- QBS-0305
- Brand:
- Klaxon
Discontinued
- RS Stock No.:
- 642-900
- Mfr. Part No.:
- QBS-0305
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 10 → 30 V | |
| Lens Colour | Red | |
| Mounting Style | ULP | |
| Current Type | Vdc | |
| Light Effect | Flashing, Static | |
| Series | QBS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 10 → 30 V | ||
Lens Colour Red | ||
Mounting Style ULP | ||
Current Type Vdc | ||
Light Effect Flashing, Static | ||
Series QBS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
The Klaxon Flashguard high effective beacons are ideal visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It comes complete with a moulded screw and nylon wingnut.
Compact and clean sleek appearance
Long life LED design
Weatherproof rated IP67 protection
White high quality polycarbonate housing
Long life LED design
Weatherproof rated IP67 protection
White high quality polycarbonate housing
Related links
- Klaxon QBS Series Clear Beacon IP67, ULP
- Klaxon QBS Series Blue Beacon IP67, ULP
- Klaxon QBS Series Red Beacon IP65, Standard
- Klaxon QBS Series Amber Beacon IP67, ULP
- Klaxon QBS Series Amber Beacon IP65, ULP
- Klaxon QBS Series Green Beacon IP65, Standard
- Klaxon Flashguard QBS Series Red Multiple Effect Beacon Surface Mount, LED Bulb
- Klaxon QSB Series Green Flashing 10 → 30 V LED Bulb IP67
