Eaton Black Cover for use with SL7
- RS Stock No.:
- 252-249
- Mfr. Part No.:
- 192368 SL7-COV
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£58.25
(exc. VAT)
£69.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.25 | £11.65 |
*price indicative
- RS Stock No.:
- 252-249
- Mfr. Part No.:
- 192368 SL7-COV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL7 | |
| Accessory Type | Cover | |
| Colour | Black | |
| For Use With | SL7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL7 | ||
Accessory Type Cover | ||
Colour Black | ||
For Use With SL7 | ||
- COO (Country of Origin):
- CZ
The Eaton replacement lid for The Eaton Moeller series SL7 encapsulates the perfect blend of reliability and innovation. Designed with precision, this accessory enhances the functionality of your existing equipment while ensuring compliance with industry standards. Crafted from high-quality plastic, the lid offers not only durability but also an aesthetically pleasing look that integrates seamlessly into various applications. Its compact dimensions make it an ideal fit, providing an unobtrusive presence while delivering robust performance. This indispensable accessory is a testament to Eaton's commitment to excellence, ensuring that users experience uninterrupted operation and enhanced safety in their environments.
Designed specifically for the Eaton Moeller series SL7 product line
Lightweight construction ensures minimal impact on overall device performance
Plastic material enhances versatility for various installations
Compliant with CE standards, ensuring quality and safety
Accessory type is essential for maintaining equipment integrity
Facilitates easier integration with existing smart technologies
User-friendly installation process saves time and effort
Lightweight construction ensures minimal impact on overall device performance
Plastic material enhances versatility for various installations
Compliant with CE standards, ensuring quality and safety
Accessory type is essential for maintaining equipment integrity
Facilitates easier integration with existing smart technologies
User-friendly installation process saves time and effort
Related links
- Eaton Black Cover for use with SL4
- Eaton Incandescent Clear Bulb for use with SL7-L-…, BA15d 120 V
- Eaton Rapid Link Cover
- Eaton Incandescent Clear Bulb, BA15d 24 V
- Eaton Incandescent Clear Bulb, BA15d 230 V
- Eaton Incandescent Clear Bulb, BA15d 12 V
- Eaton IP40 Rated Black Lamp, BA9S 18 → 30 V
- Eaton Cover Plate for use with Squashni Sounders
