Eaton IP40 Rated Black Lamp, BA9S 18 → 30 V
- RS Stock No.:
- 251-232
- Mfr. Part No.:
- 198271 M22-AMC-AM
- Brand:
- Eaton
Subtotal (1 unit)*
£33.59
(exc. VAT)
£40.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.59 |
*price indicative
- RS Stock No.:
- 251-232
- Mfr. Part No.:
- 198271 M22-AMC-AM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M22 | |
| Accessory Type | Lamp | |
| Colour | Black | |
| IP Rating | IP40 | |
| Lamp Base | BA9S | |
| Voltage Rating | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M22 | ||
Accessory Type Lamp | ||
Colour Black | ||
IP Rating IP40 | ||
Lamp Base BA9S | ||
Voltage Rating 18 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Acoustic device is a compact accessory which is used with Buzzer BA9s. The Rated operational voltage is 18 to 30V DC. The device emits sound in a continuous tone.
IP40 rated protection
83 dB loudness
83 dB loudness
Related links
- Eaton IP40 Rated Black Lamp, BA9S 18 → 30 V
- Eaton RMQ-Titan Series Buzzer IP40 DC, Single-Tone
- Schneider Electric IP40 Rated White Base Unite Kit
- Eaton Electronic Sounder, IP40
- Phoenix Contact IP65 Rated Black Mounting Accessory
- AUER Signal IP66 Rated Black Mounting Base for use with R-series Beacon 240 V
- AUER Signal IP66 Rated Black Wall Mounting Bracket for use with R-series Beacon
- Werma IP54 Rated Black Tube Adapter for use with 801 Beacons
