PeakTech P8005 Sound Level Meter, 39dB to 130dB, 8kHz max
- RS Stock No.:
- 288-8699
- Mfr. Part No.:
- P8005
- Brand:
- PeakTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8699
- Mfr. Part No.:
- P8005
- Brand:
- PeakTech
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
| Brand | PeakTech | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 39dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | Class 2 | |
| Maximum Frequency | 8kHz | |
| Model Number p | P8005 | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 39dB | ||
Resolution 0.1 dB | ||
Accuracy Class Class 2 | ||
Maximum Frequency 8kHz | ||
Model Number p P8005 | ||
- COO (Country of Origin):
- DE
The Sound Level Test Instrument, 30 ... 130dB,
RoHS compliant
Battery type 1x 9 V
Battery type 1x 9 V
Related links
- Martindale SPL82 Sound Level Meter 8kHz max
- Extech SL130W Sound Level Meter 8kHz max
- RS PRO Sound Level Meter 8kHz max
- Sefram SEFRAM9836 Sound Level Meter 8kHz max
- Extech 407750 Sound Level Meter 8kHz max
- Martindale SP79 Sound Level Meter 8kHz max
- Extech SDL600 Datalogging Sound Level Meter 8kHz max
- Sefram SEFRAM9835 Sound Level Meter 8kHz max