Sefram SEFRAM9835 Sound Level Meter, 30dB to 130dB, 8kHz max
- RS Stock No.:
- 230-7476
- Mfr. Part No.:
- SEFRAM9835
- Brand:
- Sefram
Subtotal (1 unit)*
£187.48
(exc. VAT)
£224.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.48 |
*price indicative
- RS Stock No.:
- 230-7476
- Mfr. Part No.:
- SEFRAM9835
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| Resolution | 0.1 dB | |
| Maximum Frequency | 8kHz | |
| Model Number p | SEFRAM9835 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Resolution 0.1 dB | ||
Maximum Frequency 8kHz | ||
Model Number p SEFRAM9835 | ||
- COO (Country of Origin):
- TW
The SEFRAM 9835 is a digital sound level meter that provides 30-130dB capability in three convenient measurement ranges Low, Med, and Hi with an accuracy of ±1.5 dB.
Low range: 30 à 90dB
Med range : 50 à 110dB
Hi range : 70 à 130dB
Min/Max Fucntion
Fast/Slow time weighting
Frequency weighting A/C
AC/DC signal output
Backlight LCD
Med range : 50 à 110dB
Hi range : 70 à 130dB
Min/Max Fucntion
Fast/Slow time weighting
Frequency weighting A/C
AC/DC signal output
Backlight LCD
Standard accessories: batteries, windscreen, carrying case
Related links
- Sefram SEFRAM9836 Sound Level Meter 8kHz max
- Sefram SEFRAM9836 Sound Level Meter 8kHz max with RS Calibration
- Martindale SPL82 Sound Level Meter 8kHz max
- Extech SL130W Sound Level Meter 8kHz max
- RS PRO Sound Level Meter 8kHz max
- Extech 407750 Sound Level Meter 8kHz max
- Extech SDL600 Datalogging Sound Level Meter 8kHz max
- Extech SL250W Sound Level Meter 8kHz max
