RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-5185
- Brand:
- RS PRO
- RS Stock No.:
- 922-5185
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | Random | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.2 A | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | AC | |
| Load Voltage Range | 48 → 660V ac | |
| Maximum Turn On Time | 6 ms @ 24 V dc | |
| Dimensions | 107 x 73.5 x 27mm | |
| Operating Temperature Range | -20 → +80°C | |
| Depth | 73.5mm | |
| Off State Leakage Current | 10 mA | |
| Special Features | A Built-In Interlocking Circuit with A Typical Change Over Switching Time 60 +/-20ms Prevents Simultaneous Switching-On of Forward and Reverse Functions and Prevents A Short Circuit Between Two Phases, A LED Indicates The Forward and Reverse Function, Maxi Puck Housing, Panel Mounted | |
| Standards Met | CE | |
| Length | 107mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 25 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Random | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.2 A | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type AC | ||
Load Voltage Range 48 → 660V ac | ||
Maximum Turn On Time 6 ms @ 24 V dc | ||
Dimensions 107 x 73.5 x 27mm | ||
Operating Temperature Range -20 → +80°C | ||
Depth 73.5mm | ||
Off State Leakage Current 10 mA | ||
Special Features A Built-In Interlocking Circuit with A Typical Change Over Switching Time 60 +/-20ms Prevents Simultaneous Switching-On of Forward and Reverse Functions and Prevents A Short Circuit Between Two Phases, A LED Indicates The Forward and Reverse Function, Maxi Puck Housing, Panel Mounted | ||
Standards Met CE | ||
Length 107mm | ||
Height 27mm | ||
- COO (Country of Origin):
- BE
