RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-5154
- Brand:
- RS PRO
- RS Stock No.:
- 922-5154
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 10 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.1 A | |
| Number of Poles | 3 | |
| Contact Configuration | 3P-NO | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | AC | |
| Maximum Turn On Time | 11 ms | |
| Load Voltage Range | 24 → 660V ac | |
| Dimensions | 107 x 73.5 x 27mm | |
| Standards Met | CE | |
| Special Features | Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V | |
| Depth | 73.5mm | |
| Height | 27mm | |
| Off State Leakage Current | 10 mA | |
| Length | 107mm | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 10 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.1 A | ||
Number of Poles 3 | ||
Contact Configuration 3P-NO | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type AC | ||
Maximum Turn On Time 11 ms | ||
Load Voltage Range 24 → 660V ac | ||
Dimensions 107 x 73.5 x 27mm | ||
Standards Met CE | ||
Special Features Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V | ||
Depth 73.5mm | ||
Height 27mm | ||
Off State Leakage Current 10 mA | ||
Length 107mm | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- BE
