RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 922-5148
- Brand:
- RS PRO
- RS Stock No.:
- 922-5148
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 10 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Random | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.1 A | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Contact Configuration | 3P-NO | |
| Output Device | Thyristor | |
| Relay Type | AC | |
| Load Voltage Range | 48 → 660V ac | |
| Maximum Turn On Time | 0.1ms | |
| Dimensions | 107 x 73.5 x 27mm | |
| Standards Met | CE | |
| Special Features | Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V | |
| Off State Leakage Current | 10 mA | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 107mm | |
| Depth | 73.5mm | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 10 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Random | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.1 A | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Contact Configuration 3P-NO | ||
Output Device Thyristor | ||
Relay Type AC | ||
Load Voltage Range 48 → 660V ac | ||
Maximum Turn On Time 0.1ms | ||
Dimensions 107 x 73.5 x 27mm | ||
Standards Met CE | ||
Special Features Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V | ||
Off State Leakage Current 10 mA | ||
Operating Temperature Range -20 → +80°C | ||
Length 107mm | ||
Depth 73.5mm | ||
Height 27mm | ||
- COO (Country of Origin):
- BE
