Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 36 V ac Control
- RS Stock No.:
- 922-2004
- Mfr. Part No.:
- SSP3A225B7T
- Brand:
- Schneider Electric
- RS Stock No.:
- 922-2004
- Mfr. Part No.:
- SSP3A225B7T
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 18 V ac | |
| Maximum Control Voltage | 36 V ac | |
| Switching Type | AC | |
| Control Voltage Range | 18 → 36 V ac | |
| Minimum Load Current | 0.1 A | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Contact Configuration | 3P-NO | |
| Output Device | SCR | |
| Relay Type | Three Channel Three Phase | |
| Maximum Turn On Time | 20 ms | |
| Load Voltage Range | 48 → 530V ac | |
| Dimensions | 101.3 x 97.8 x 35.5mm | |
| Capacitance | 8pF | |
| Depth | 97.8mm | |
| Off State Leakage Current | 3 mA | |
| Length | 101.3mm | |
| Height | 35.5mm | |
| Standards Met | CE, CSA, UL | |
| Special Features | For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 18 V ac | ||
Maximum Control Voltage 36 V ac | ||
Switching Type AC | ||
Control Voltage Range 18 → 36 V ac | ||
Minimum Load Current 0.1 A | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Contact Configuration 3P-NO | ||
Output Device SCR | ||
Relay Type Three Channel Three Phase | ||
Maximum Turn On Time 20 ms | ||
Load Voltage Range 48 → 530V ac | ||
Dimensions 101.3 x 97.8 x 35.5mm | ||
Capacitance 8pF | ||
Depth 97.8mm | ||
Off State Leakage Current 3 mA | ||
Length 101.3mm | ||
Height 35.5mm | ||
Standards Met CE, CSA, UL | ||
Special Features For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- MX
