Schneider Electric Harmony Relay Series Solid State Interface Relay, 32 V dc Control, 12 A Load, DIN Rail Mount
- RS Stock No.:
- 922-1975
- Mfr. Part No.:
- SSM1D212BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£45.43
(exc. VAT)
£54.52
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 30 unit(s) shipping from 02 February 2026
- Plus 22 unit(s) shipping from 02 February 2026
Units | Per unit |
|---|---|
| 1 + | £45.43 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1975
- Mfr. Part No.:
- SSM1D212BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 32 V dc | |
| Maximum Load Current | 12 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 60 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Control Voltage Range | 4 → 32 V dc | |
| Switching Type | DC | |
| Contact Configuration | SPST | |
| Load Voltage Range | 1 → 60V dc | |
| Minimum Load Voltage | 1 V dc | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Better World Verification | Green Premium | |
| Length | 18.29mm | |
| Series | Harmony Relay | |
| Height | 87.6mm | |
| Better World Product | Yes | |
| Minimum Load Current | 0.0025 A | |
| Depth | 83.69mm | |
| Output Device | MOSFET | |
| Dimensions | 18.29 x 83.69 x 87.66mm | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1 mA | |
| Special Features | Integrated Heat Sinks for Effective Thermal Management & Space Savings | |
| Standards Met | CE, CSA, UL | |
| Maximum Turn On Time | 0.6ms | |
| Manufacturer Part No. | SSM1D212BD | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 32 V dc | ||
Maximum Load Current 12 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 60 V dc | ||
Minimum Control Voltage 4 V dc | ||
Control Voltage Range 4 → 32 V dc | ||
Switching Type DC | ||
Contact Configuration SPST | ||
Load Voltage Range 1 → 60V dc | ||
Minimum Load Voltage 1 V dc | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Better World Verification Green Premium | ||
Length 18.29mm | ||
Series Harmony Relay | ||
Height 87.6mm | ||
Better World Product Yes | ||
Minimum Load Current 0.0025 A | ||
Depth 83.69mm | ||
Output Device MOSFET | ||
Dimensions 18.29 x 83.69 x 87.66mm | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1 mA | ||
Special Features Integrated Heat Sinks for Effective Thermal Management & Space Savings | ||
Standards Met CE, CSA, UL | ||
Maximum Turn On Time 0.6ms | ||
Manufacturer Part No. SSM1D212BD | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- MX
Zelio SSM Solid State Modular Relays
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Related links
- Schneider Electric Harmony Relay Series Solid State Interface Relay 6 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 45 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 20 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 35 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 60 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 35 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface Relay 20 A Load, DIN Rail Mount
