Celduc SO7 Series Solid State Relay, 95 A Load, Panel Mount, 510 V ac Load, 32 V dc Control
- RS Stock No.:
- 917-4787
- Mfr. Part No.:
- SO768090
- Brand:
- Celduc
- RS Stock No.:
- 917-4787
- Mfr. Part No.:
- SO768090
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 95 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 510 V ac | |
| Minimum Load Voltage | 25 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3.5 V dc | |
| Switching Type | Random | |
| Control Voltage Range | 3.5 → 32 V dc | |
| Range | SO7 | |
| Minimum Load Current | 5 mA | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | AC | |
| Series | SO7 | |
| Load Voltage Range | 25 → 510V ac | |
| Maximum Turn On Time | 0.1ms | |
| Dimensions | 45 x 58.5 x 30mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 58.5mm | |
| Special Features | Over-Voltage Protection, Green LED Visualization on The Input, IP20 Protection by Removable Flaps on Terminals with Optional Labels | |
| Standards Met | CE Certified, cULus Recognized | |
| Off State Leakage Current | 5 mA | |
| Operating Temperature Range | -40 → +100°C | |
| Height | 30mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 95 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 510 V ac | ||
Minimum Load Voltage 25 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3.5 V dc | ||
Switching Type Random | ||
Control Voltage Range 3.5 → 32 V dc | ||
Range SO7 | ||
Minimum Load Current 5 mA | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type AC | ||
Series SO7 | ||
Load Voltage Range 25 → 510V ac | ||
Maximum Turn On Time 0.1ms | ||
Dimensions 45 x 58.5 x 30mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Depth 58.5mm | ||
Special Features Over-Voltage Protection, Green LED Visualization on The Input, IP20 Protection by Removable Flaps on Terminals with Optional Labels | ||
Standards Met CE Certified, cULus Recognized | ||
Off State Leakage Current 5 mA | ||
Operating Temperature Range -40 → +100°C | ||
Height 30mm | ||
Length 45mm | ||
- COO (Country of Origin):
- FR
