Infineon PVT322 Series Solid State Relay, 0.17 A Load, Surface Mount, 250 V Load
- RS Stock No.:
- 913-4723
- Mfr. Part No.:
- PVT322SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 913-4723
- Mfr. Part No.:
- PVT322SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 0.17 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 250 V | |
| Minimum Load Voltage | 0 V | |
| Switching Type | AC/DC | |
| Number of Poles | 2 | |
| Contact Configuration | DP-NO | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Relay Type | Photovoltaic | |
| Package Style | SMT | |
| Load Voltage Range | 0 → 250V | |
| Maximum Turn On Time | 3ms | |
| Series | PVT322 | |
| Dimensions | 9.39 x 6.47 x 3.42mm | |
| Maximum Operating Temperature | +85°C | |
| Capacitance | 50pF | |
| Height | 3.4mm | |
| Off State Leakage Current | 1 μA | |
| Length | 9.4mm | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 6.5mm | |
| Special Features | Bounce-Free Operation, Solid-State Reliability | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 0.17 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 250 V | ||
Minimum Load Voltage 0 V | ||
Switching Type AC/DC | ||
Number of Poles 2 | ||
Contact Configuration DP-NO | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Relay Type Photovoltaic | ||
Package Style SMT | ||
Load Voltage Range 0 → 250V | ||
Maximum Turn On Time 3ms | ||
Series PVT322 | ||
Dimensions 9.39 x 6.47 x 3.42mm | ||
Maximum Operating Temperature +85°C | ||
Capacitance 50pF | ||
Height 3.4mm | ||
Off State Leakage Current 1 μA | ||
Length 9.4mm | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 6.5mm | ||
Special Features Bounce-Free Operation, Solid-State Reliability | ||
- COO (Country of Origin):
- MX
