Infineon PVAZ1 Series Solid State Relay, 1 A dc Load, Surface Mount, 60V ac/dc Load, 60 V ac Control
- RS Stock No.:
- 907-4943
- Mfr. Part No.:
- PVAZ172NSPBF
- Brand:
- Infineon
- RS Stock No.:
- 907-4943
- Mfr. Part No.:
- PVAZ172NSPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 1 A dc | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 60V ac/dc | |
| Minimum Load Voltage | 0 V | |
| Maximum Control Voltage | 60 V ac | |
| Minimum Control Voltage | 0 V ac | |
| Switching Type | AC/DC | |
| Control Voltage Range | 0 → 60 V ac | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Package Style | DIP | |
| Relay Type | Photovoltaic | |
| Maximum Turn On Time | 2ms | |
| Series | PVAZ1 | |
| Load Voltage Range | Maximum of 60V ac/dc | |
| Dimensions | 9.39 x 6.47 x 4.18mm | |
| Maximum Operating Temperature | +85°C | |
| Capacitance | 150pF | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | UL | |
| Special Features | Bounce-Free Operation, Solid-State Reliability | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 9.39mm | |
| Height | 4.18mm | |
| Depth | 6.47mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 1 A dc | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 60V ac/dc | ||
Minimum Load Voltage 0 V | ||
Maximum Control Voltage 60 V ac | ||
Minimum Control Voltage 0 V ac | ||
Switching Type AC/DC | ||
Control Voltage Range 0 → 60 V ac | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Package Style DIP | ||
Relay Type Photovoltaic | ||
Maximum Turn On Time 2ms | ||
Series PVAZ1 | ||
Load Voltage Range Maximum of 60V ac/dc | ||
Dimensions 9.39 x 6.47 x 4.18mm | ||
Maximum Operating Temperature +85°C | ||
Capacitance 150pF | ||
Minimum Operating Temperature -40°C | ||
Standards Met UL | ||
Special Features Bounce-Free Operation, Solid-State Reliability | ||
Operating Temperature Range -40 → +85°C | ||
Length 9.39mm | ||
Height 4.18mm | ||
Depth 6.47mm | ||
- COO (Country of Origin):
- PH
