Sensata / Crydom Solid State Relay, 150 A rms Load, Panel Mount, 660 V ac Load, 270 V dc Control
- RS Stock No.:
- 900-8713
- Mfr. Part No.:
- HAC24A150H
- Brand:
- Sensata / Crydom
Stock information currently inaccessible
- RS Stock No.:
- 900-8713
- Mfr. Part No.:
- HAC24A150H
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 150 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 270 V dc | |
| Minimum Control Voltage | 150 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 150 → 270 V ac | |
| Minimum Load Current | 0.15 A rms | |
| Terminal Type | Lug | |
| Output Device | Triac | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 1/2 cycles | |
| Dimensions | 104 x 25.4 x 73.5mm | |
| Capacitance | 10pF | |
| Standards Met | cUL | |
| Special Features | Locking Input Connector, With Thermal Pad | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 104mm | |
| Depth | 25.4mm | |
| Height | 73.5mm | |
| Off State Leakage Current | 1 mA | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 150 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 270 V dc | ||
Minimum Control Voltage 150 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 150 → 270 V ac | ||
Minimum Load Current 0.15 A rms | ||
Terminal Type Lug | ||
Output Device Triac | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 1/2 cycles | ||
Dimensions 104 x 25.4 x 73.5mm | ||
Capacitance 10pF | ||
Standards Met cUL | ||
Special Features Locking Input Connector, With Thermal Pad | ||
Operating Temperature Range -30 → +80°C | ||
Length 104mm | ||
Depth 25.4mm | ||
Height 73.5mm | ||
Off State Leakage Current 1 mA | ||
- COO (Country of Origin):
- MX
