Opto 22 Solid State Relay, 10 A Load, Screw Fitting, 240 V ac Load, 32 V dc Control
- RS Stock No.:
- 889-1885
- Mfr. Part No.:
- Z240D10
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1885
- Mfr. Part No.:
- Z240D10
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Maximum Load Current | 10 A | |
| Mounting Type | Screw Fitting | |
| Maximum Load Voltage | 240 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 3 → 32 V dc | |
| Terminal Type | Quick Connect | |
| Load Voltage Range | 24 → 240V ac | |
| Dimensions | 46 x 38.1 x 13.7mm | |
| Depth | 38.1mm | |
| Off State Leakage Current | 12 mA | |
| Height | 13.7mm | |
| Standards Met | CE, RoHS Compliant | |
| Length | 46mm | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Maximum Load Current 10 A | ||
Mounting Type Screw Fitting | ||
Maximum Load Voltage 240 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type DC | ||
Control Voltage Range 3 → 32 V dc | ||
Terminal Type Quick Connect | ||
Load Voltage Range 24 → 240V ac | ||
Dimensions 46 x 38.1 x 13.7mm | ||
Depth 38.1mm | ||
Off State Leakage Current 12 mA | ||
Height 13.7mm | ||
Standards Met CE, RoHS Compliant | ||
Length 46mm | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- US
