Opto 22 Solid State Relay, 4 A Load, PCB Mount, 240 V ac Load, 32 V dc Control

Stock information currently inaccessible
RS Stock No.:
888-8362
Mfr. Part No.:
P240D4
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Maximum Load Current

4 A

Mounting Type

PCB Mount

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

3 → 32 V dc

Terminal Type

PCB Pin

Load Voltage Range

24 → 240V ac

Dimensions

35.8 x 38.4 x 9.5mm

Priced to Clear

Yes

Operating Temperature Range

-40 → +100°C

Length

35.8mm

Off State Leakage Current

5 mA

Height

9.5mm

Standards Met

CE, CSA, RoHS Compliant

Depth

38.4mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy